Cap 0.33uF 300VAC PLYP 20% 9.5 X 17.5 X 18mm RDL 15mm T/R
Kemet PHE840EB6330MB14 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE840EB6330MB14 to view detailed technical specifications.
No datasheet is available for this part.