The Kemet PHE840ED6470KD15R06L2 is a 470nF film capacitor with a voltage rating of 300V AC. It features a polypropylene dielectric and a radial termination. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Dielectric | PP |
| Height | 18.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 308 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE840E |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Width | 9mm |
| RoHS | Compliant |