Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PHE840ED6560KD15R06L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560nF |
| Dielectric | PP |
| Height | 18.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 308 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE840E |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840ED6560KD15R06L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.