
Film Capacitors 300vac 0.47uF 20%
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Dielectric | PP |
| Height | 38mm |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE840E |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| Width | 21mm |
| RoHS | Compliant |