This film capacitor has a capacitance of 3.3uF with a tolerance of 20% and a dielectric material of PP. It operates within a temperature range of -55 to 105 degrees Celsius and is designed for through-hole mounting with a radial termination style. The capacitor is rated for 300VAC and has a size of 31 X 18.5 X 31.5mm with a terminal pitch of 27.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31 X 18.5 X 31.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |