The PHE840MA5270MA01R17 ceramic capacitor from Kemet features a capacitance of 0.027uF and a DC rated voltage of 630V. It has a compact 4x13mm package and operates within a temperature range of -55 to 105 degrees Celsius. This component is suitable for use in various applications requiring general-purpose ceramic capacitors.
Kemet PHE840MA5270MA01R17 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.027 |
| DC Rated Voltage | 630 |
| Series | PHE840M ( LS 10 MM ) |
| Height | 9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.