The PHE840MA5680MA03R17 is a 68nF PP film capacitor with a voltage rating of 280V AC and a tolerance of 20%. It is packaged in a radial through hole configuration with a lead diameter of 0.6mm and a lead pitch of 10mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a quantity of 800 per package.
Kemet PHE840MA5680MA03R17 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 280V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.