The PHE840MA6100KA04R17 is a 100nF film capacitor with a 10% tolerance and a maximum operating temperature of 105°C. It has a radial package with a lead pitch of 10mm and a lead diameter of 0.6mm. The capacitor is rated for 275V AC and 760V DC and is RoHS compliant. It is available in bulk packaging with 600 pieces per package.
Kemet PHE840MA6100KA04R17 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 760V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
