The Kemet PHE840M series film capacitor is a 0.1uF component with a maximum operating temperature of 105C. It is designed for through hole mounting and has a compact 13x6mm footprint. The capacitor is rated for operation over a temperature range of -55C to 105C.
Kemet PHE840MA6100KA04R17T0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 13 |
| Manufacturer Series | PHE840M |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| Series | PHE840M |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.