Cap Film Suppression X2 0.047uF 760VDC/275VAC PP 10% (18 X 5.5 X 10.5mm) Radial 15mm 105°C T/R
Kemet PHE840MB5470KB04R17T0 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 760VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 760VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.