Cap Film Suppression X2 0.1uF 760VDC/275VAC PP 20% (18 X 5.5 X 12.5mm) Radial 15mm 105°C T/R
Kemet PHE840MB6100MB05R17T1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.5 |
| Length | 18 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| Series | PHE840M |
| Height | 12.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.