The PHE840MB6100MB05R17V21 is a film capacitor with a capacitance of 0.1uF and a maximum operating temperature of 105 degrees Celsius. It has a suppression class of X2 and is rated for 760VDC. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 18 X 5.5 X 12.5 and a terminal pitch of 15.
Kemet PHE840MB6100MB05R17V21 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 760VDC|275VAC |
| Tolerance | 20% |
| DC Rated Voltage | 760VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5.5 X 12.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.