Fixed Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, 7132,
Kemet PHE840MB6220MB12R17 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8 |
| Length | 18 |
| Capacitance | 0.22 |
| DC Rated Voltage | 630 |
| Series | PHE840M ( LS 15 MM ) |
| Height | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.