Cap Film Suppression X2 0.22uF 760VDC/275VAC PP 20% (18 X 8 X 15mm) Radial 15mm 105°C Bulk
Kemet PHE840MB6220MB12R17LF technical specifications.
| Capacitance | 0.22uF |
| Voltage | 760VDC|275VAC |
| Tolerance | 20% |
| DC Rated Voltage | 760VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8 X 15mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.