The PHE840MB6220MB12R17T0 is a 220nF radial film capacitor with a polypropylene dielectric and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial lead configuration with a lead diameter of 0.8mm and a lead pitch of 15mm. It is available in tape and reel packaging and is compliant with RoHS regulations.
Kemet PHE840MB6220MB12R17T0 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 8mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.