
Radial leaded film capacitor with 470nF capacitance and 20% tolerance. Features a polypropylene dielectric and a 280VAC/760VDC voltage rating. Operating temperature range is -55°C to 105°C. Dissipation factor is 0.4%. Through-hole mount design with 15mm lead pitch. RoHS compliant.
Kemet PHE840MB6470MB16R17 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.4% |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 760V |
| Voltage Rating | 280V |
| Voltage Rating (AC) | 280V |
| DC Rated Voltage | 760V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MB6470MB16R17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
