
General purpose film capacitor with 1µF capacitance and 20% tolerance. Features a 760VDC / 275VAC voltage rating, PP dielectric, and radial mounting with a 22.5mm lead pitch. Operates from -55°C to 105°C, with dimensions of 26mm (length) x 13.5mm (depth) x 23mm (height). RoHS compliant and supplied in a tray package.
Kemet PHE840MD7100MD20R06L2 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 209 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 760V |
| Width | 0.532inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MD7100MD20R06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
