
Kemet PHE840MF7120MF03R06L2 is a 1.2uF radial film capacitor with a 20% tolerance, a maximum operating temperature of 105°C, and a minimum operating temperature of -55°C. It is a through-hole component with a lead diameter of 0.8mm and a lead pitch of 1.083inch. The capacitor has a height of 23mm and a seated height of 0.906inch, and is packaged in bulk with 171 units per package. It is RoHS compliant and has a DC rated voltage of 760V and an AC voltage rating of 275V.
Checking distributor stock and pricing after the page loads.
Kemet PHE840MF7120MF03R06L2 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 171 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 760V |
| Width | 0.532inch |
| RoHS | Compliant |
No datasheet is available for this part.