
Radial leaded film capacitor featuring a 2.2µF capacitance and 20% tolerance. This through-hole mount component utilizes a polypropylene dielectric and is rated for 280V AC / 760V DC. Operating temperature range spans from -55°C to 105°C. Dimensions include a 13mm width and depth, 24mm height, with a 37.5mm lead pitch and 1mm lead diameter. RoHS compliant and supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PHE840MR7220MR05R06L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PHE840MR7220MR05R06L2 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24mm |
| Lead Diameter | 1mm |
| Lead Length | 6mm |
| Lead Pitch | 37.5mm |
| Length | 41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 140 |
| Packaging | Tray |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 280V |
| Voltage Rating (AC) | 280V |
| DC Rated Voltage | 760V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MR7220MR05R06L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
