
Cap Film Suppression X2 3.3uF 760VDC/275VAC PP 20% (31.5 X 31 X 19mm) Radial 27.5mm 105°C Tray
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Dielectric | PP |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| Width | 31mm |
| RoHS | Compliant |