
Radial leaded, through-hole mount film capacitor featuring polypropylene dielectric. Offers a capacitance of 1µF with a ±20% tolerance. Rated for 280VAC and 760VDC, with a maximum operating temperature of 105°C. Dissipation factor is 0.4%, and the component is RoHS compliant. Dimensions include a 10.5mm depth and width, 20.5mm height, 27.5mm lead pitch, and 0.8mm lead diameter.
Sign in to ask questions about the Kemet PHE840MZ7100MF11R06L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PHE840MZ7100MF11R06L2 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.4% |
| Height | 20.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 216 |
| Packaging | Tray |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 760V |
| Voltage Rating (AC) | 280V |
| DC Rated Voltage | 760V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MZ7100MF11R06L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
