
This 0.012uF PP film capacitor is rated for 1000VDC with a 20% tolerance. It has a seated plane height of 10.5mm and a product weight of 1.5g. The capacitor is designed for through hole mounting with a radial termination style and a lead diameter of 0.8mm. It operates within a temperature range of -40 to 100 degrees Celsius and meets the X1 suppression class.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PHE841EB5120MB04R17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18(Max) |
| Product Depth (mm) | 5.5(Max) |
| Product Height (mm) | 10.5(Max) |
| Seated Plane Height (mm) | 10.5(Max) |
| Product Weight (g) | 1.5 |
| Lead Length (mm) | 17 |
| Size (mm) | 18 X 5.5 X 10.5 |
| Wire Form | Straight |
| Capacitance | 0.012uF |
| Voltage | 1000VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Suppression Class | X1 |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PHE841EB5120MB04R17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.