The PHE841EB5120MR17 is a 12nF PP film capacitor with a voltage rating of 330V and a tolerance of 20%. It operates over a temperature range of -40°C to 100°C and is available in bulk packaging. This component is RoHS compliant and features a radial termination.
Kemet PHE841EB5120MR17 technical specifications.
| Capacitance | 12nF |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE841 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
No datasheet is available for this part.