Kemet's PHE841 series film capacitor features a capacitance of 18nF with a dielectric of polypropylene. The component has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in bulk packaging with a package quantity of 500 units. The PHE841 series is RoHS compliant and suitable for use in a variety of applications.
Kemet PHE841EB5180MR17 technical specifications.
| Capacitance | 18nF |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE841 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 330V |
| RoHS | Compliant |
No datasheet is available for this part.