
This 0.039uF film capacitor is designed for EMI suppression applications. It has a maximum operating voltage of 1000VDC and 330VAC, with a tolerance of 20%. The capacitor is rated for use in temperatures ranging from -40°C to 100°C. It is a general-purpose film capacitor with a suppression class of X1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PHE841EB5390MB06R17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18(Max) |
| Product Depth (mm) | 7.5(Max) |
| Product Height (mm) | 14.5(Max) |
| Seated Plane Height (mm) | 14.5(Max) |
| Product Weight (g) | 2.7 |
| Lead Length (mm) | 17 |
| Size (mm) | 18 X 7.5 X 14.5 |
| Wire Form | Straight |
| Capacitance | 0.039uF |
| Voltage | 1000VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Suppression Class | X1 |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PHE841EB5390MB06R17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.