The PHE841EB5470MR17 is a 47nF film capacitor with a voltage rating of 330V and a tolerance of 20%. It is available in a radial package with a lead pitch of 15mm and is suitable for through hole mount. The capacitor operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Kemet PHE841EB5470MR17 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE841 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 330V |
| RoHS | Compliant |
No datasheet is available for this part.