Cap Film Suppression X1 0.047uF 1000VDC/330VAC PP 20% (18 X 7.5 X 14.5mm) Radial 15mm 100°C T/R
Kemet PHE841EB5470MR17T1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.