The PHE841EB6100MR17T1 is a film capacitor with a capacitance of 0.1uF. It has a maximum operating temperature of 100C and a minimum operating temperature of -40C. The capacitor is designed for through-hole mounting and measures 9.5mm in width, 18mm in length, and 17.5mm in height. It is a part of the PHE841 series.
Kemet PHE841EB6100MR17T1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9.5 |
| Length | 18 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| Series | PHE841 |
| Height | 17.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE841EB6100MR17T1 to view detailed technical specifications.
No datasheet is available for this part.