The PHE841EF6560KR06L2 is a 0.56uF film capacitor from Kemet, rated for 1000VDC and 330VAC. It features a 10% capacitance tolerance and operates within a temperature range of -40°C to 100°C. This EMI suppression capacitor is designed for through-hole mounting with a radial termination style.
Kemet PHE841EF6560KR06L2 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 1000VDC|330VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 14.5 X 24.5mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.