The PHE841EF6560MR06L2 is a 560nF film capacitor with a tolerance of 20% and a dielectric material of polypropylene. It is available in a radial package with a lead pitch of 27.5mm and is suitable for through hole mounting. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in a variety of applications.
Kemet PHE841EF6560MR06L2 technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 153 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE841 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
No datasheet is available for this part.