
This film capacitor has a capacitance of 1uF and can withstand a DC voltage of 1000VDC. It also has an AC voltage rating of 330VAC and a tolerance of 20%. The capacitor is made of polypropylene (PP) and is designed for electromagnetic interference (EMI) suppression. It has a minimum operating temperature of -40°C and a maximum operating temperature of 100°C. The capacitor is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PHE841EF7100MF16R06L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 31.5(Max) |
| Product Depth (mm) | 21(Max) |
| Product Height (mm) | 30(Max) |
| Seated Plane Height (mm) | 30(Max) |
| Product Weight (g) | 22.6 |
| Lead Length (mm) | 6 |
| Size (mm) | 31.5 X 21 X 30 |
| Wire Form | Straight |
| Capacitance | 1uF |
| Voltage | 1000VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Suppression Class | X1 |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PHE841EF7100MF16R06L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.