Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PHE844RD6100MD14R06L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 22.5 |
| Product Length (mm) | 26(Max) |
| Product Depth (mm) | 8(Max) |
| Product Height (mm) | 16(Max) |
| Seated Plane Height (mm) | 16(Max) |
| Product Weight (g) | 3.8 |
| Lead Length (mm) | 6 |
| Size (mm) | 26 X 8 X 16 |
| Wire Form | Straight |
| Capacitance | 0.1uF |
| Voltage | 1000VDC|440VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Suppression Class | X1 |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PHE844RD6100MD14R06L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.