
Radial film suppression capacitor with 1µF capacitance and 105°C maximum operating temperature. Features a PP dielectric, 20% tolerance, and a 1kV DC / 440V AC voltage rating. Dissipation factor is 0.4%, with a lead pitch of 27.5mm. Through-hole mounting with PC pin termination, packaged in bulk.
Kemet PHE844RF7100MR06L2 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.4% |
| Height | 21mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 108 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE844 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE844RF7100MR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
