
This film capacitor is rated for 1000VDC and 440VAC, with a capacitance of 1uF and a tolerance of 20%. It has a suppression class of X1 and operates between -40°C and 105°C. The capacitor is designed for EMI suppression and is available in a through hole mount package with a size of 41 x 15 x 26mm and a weight of 17g.
Kemet PHE844RR7100MR04R06L2 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 41(Max) |
| Product Depth (mm) | 15(Max) |
| Product Height (mm) | 26(Max) |
| Seated Plane Height (mm) | 26(Max) |
| Product Weight (g) | 17 |
| Lead Length (mm) | 6 |
| Size (mm) | 41 X 15 X 26 |
| Wire Form | Straight |
| Capacitance | 1uF |
| Voltage | 1000VDC|440VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Suppression Class | X1 |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PHE844RR7100MR04R06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.