
Radial leaded film capacitor featuring a polypropylene dielectric, offering a capacitance of 1µF with a ±20% tolerance. This through-hole mount component operates within a temperature range of -40°C to +105°C, with AC voltage ratings of 440V and DC rated voltage of 1kV. Its construction includes radial leads with a 1mm diameter and 37.5mm pitch, housed in a package measuring 41mm in length, 38mm in width, and 21mm in height. RoHS compliant and rated X1, this capacitor is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PHE844RR7100MR06L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 15mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | X1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE844 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE844RR7100MR06L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.