The PHE844RR7220MR06 is a film capacitor with a capacitance of 2.2uF and a tolerance of 20%. It operates at a maximum voltage of 440VAC and has a dielectric of polypropylene. The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -20. It can be mounted through a hole and has a radial termination style. The capacitor measures 41 X 21 X 38 and has a terminal pitch of 37.5. It is rated for operation between -40°C and 105°C.
Kemet PHE844RR7220MR06 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41 X 21 X 38mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.