
Radial film capacitor with 2.2µF capacitance and 20% tolerance. Features a 1kV DC rated voltage and 440V AC rating, suitable for X1 suppression applications. Constructed with a PP dielectric, this through-hole component operates from -40°C to 105°C. Dimensions are 41mm (length) x 21mm (depth) x 38mm (width) with a 37.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PHE844RR7220MR06L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 21mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 84 |
| Packaging | Tray |
| Ratings | X1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE844 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE844RR7220MR06L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
