The PHE845VD5100MR06L2 is a 10nF film capacitor with a 20% tolerance, rated for 760V and operating within a temperature range of -40°C to 105°C. It features a radial lead pitch of 22.5mm and is packaged in a radial package type. The capacitor is RoHS compliant and available in quantities of 234 per tray.
Kemet PHE845VD5100MR06L2 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE845 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 760V |
| RoHS | Compliant |
No datasheet is available for this part.