Cap Film Suppression X1 0.1uF 1500VDC/760VAC PP 10% (26 X 11 X 21.5mm) Radial 22.5mm 105°C Bulk
Kemet PHE845VD6100KR06L2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11 |
| Length | 26 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| Height | 21.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.