Kemet's PHE845VD6150KD20R06L2 is a film capacitor with a capacitance of 0.15uF and a working voltage of 1500VDC. It features a polypropylene dielectric and a suppression class of X1. The capacitor is designed for interference suppression and has a tolerance of 10%. It is available in a through-hole radial package with a size of 26 X 13.5 X 23 and a terminal pitch of 22.5. The operating temperature range is -40 to 105 degrees Celsius.
Kemet PHE845VD6150KD20R06L2 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 1500VDC|760VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 760VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 13.5 X 23mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PHE845VD6150KD20R06L2 to view detailed technical specifications.
No datasheet is available for this part.