The PHE845VD6150MR06L2 from Kemet is a 150nF film capacitor with a voltage rating of 600V AC. It features a polypropylene dielectric and a radial termination. The capacitor is available in a tray packaging and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 105°C.
Kemet PHE845VD6150MR06L2 technical specifications.
| Capacitance | 150nF |
| Dielectric | PP |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE845 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.