
Cap Film Suppression X1 0.1uF 1500VDC/760VAC PP 20% (31.5 X 10.5 X 20.5mm) Radial 27.5mm 105°C Bulk
Kemet PHE845VF6100MR06L2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE845 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
