
General purpose film capacitor with 470nF capacitance and 20% tolerance. Features a PP dielectric and a radial package for through-hole mounting. Rated for 1500VDC and 760VAC, with an operating temperature range of -40°C to 105°C. Dimensions are 41mm (length) x 16.5mm (depth) x 32mm (height), with a 37.5mm lead pitch. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PHE845VR6470MR06L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 16.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 32mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Length | 41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE845 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 760V |
| DC Rated Voltage | 1.5kV |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE845VR6470MR06L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
