
General purpose film capacitor with 1nF capacitance and 20% tolerance. Features a PP dielectric, rated for 1.25kV DC and 300V AC, with a maximum operating temperature of 110°C. This radial component has a 10mm lead pitch, 0.6mm lead diameter, and 17mm lead length, suitable for through-hole mounting. Dimensions are 13mm (L) x 8mm (W) x 4mm (H).
Kemet PHE850EA4100MA06R17 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Height | 4mm |
| Lead Diameter | 0.6mm |
| Lead Length | 17mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE850 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1.25kV |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 330V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE850EA4100MA06R17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
