Cap Film Suppression Y2 0.0022uF 1250VDC/300VAC PP 10% (13 X 4 X 9mm) Radial 10mm 110°C Bulk
Kemet PHE850EA4220KA01R17 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
No datasheet is available for this part.