
Cap Film Suppression Y2 0.0027uF 1250VDC/300VAC PP 20% (13 X 4.5 X 10.5mm) Radial 10mm 110°C Bulk
Kemet PHE850EA4270MA02R17 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 4.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE850 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 10.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
