
High-frequency radial leaded film capacitor with 3.3nF capacitance and 1.25kV DC rated voltage. Features a polypropylene dielectric, 20% tolerance, and operates from -55°C to 110°C. Through-hole mount design with a 10mm lead pitch and 0.6mm lead diameter. Dimensions are 13mm length, 4.5mm height, 4.5mm depth, and 10.5mm width. RoHS compliant.
Sign in to ask questions about the Kemet PHE850EA4330MA02R17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PHE850EA4330MA02R17 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 4.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE850 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1.25kV |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.25kV |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE850EA4330MA02R17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
