This film capacitor has a capacitance of 0.0033uF and a DC rated voltage of 1250V. It is designed for through hole mounting and has a maximum operating temperature of 110 degrees Celsius. The capacitor's minimum operating temperature is -55 degrees Celsius. The physical dimensions of the capacitor are 4.5mm in width, 13mm in length, and 10.5mm in height.
Kemet PHE850EA4330MA02R17T0 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 13 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Height | 10.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE850EA4330MA02R17T0 to view detailed technical specifications.
No datasheet is available for this part.