
General purpose film capacitor featuring a 10nF capacitance and 1.25kV DC / 300V AC voltage rating. This radial component utilizes a PP dielectric and is designed for high-frequency applications. Operating across a wide temperature range of -55°C to 110°C, it offers a 20% tolerance and a 15mm lead pitch. The through-hole mount package measures 18mm x 5.5mm x 10.5mm with 0.6mm diameter leads.
Kemet PHE850EB5100MB04R17 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE850 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.25kV |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE850EB5100MB04R17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
