
High-frequency, radial leaded film capacitor with polypropylene dielectric. Features 22nF capacitance, 1.25kV DC rated voltage, and 300V AC voltage rating. Operating temperature range from -55°C to 110°C. Through-hole mount with a 15mm lead pitch and 0.8mm lead diameter. RoHS compliant.
Kemet PHE850EB5220MB06R17 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 7.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE850 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1.25kV |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.25kV |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE850EB5220MB06R17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.